
DPDT selector switch with 3 positions and a 45° index angle. Features a 5A current rating, 250V AC voltage rating, and 30V DC rated voltage. Offers 100,000 electrical cycles and 250,000 mechanical cycles. Rated IP65 for water and dust resistance, with a temperature range of -10°C to 55°C. Panel mount, vertical orientation, with solder termination. Lead-free and RoHS compliant.
Omron A165S-J3M-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-J3M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
