
3-position, DPDT selector switch with quick connect termination. Features a 16mm panel mount design, non-illuminated, and a momentary-on, momentary-off function. Rated for 3A contact current at 250V AC max and 30V DC, with an electrical life of 100,000 cycles and mechanical life of 250,000 cycles. Operates within a temperature range of -10°C to 55°C and boasts IP65, water-resistant, and dust-tight ratings. Approvals include UL, TUV, and CCC.
Omron A165ST3A2 technical specifications.
| Approvals | UL, TUV, CCC |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Type | Non-Illuminated |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A165S |
| Switch Function | Mom-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165ST3A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
