
3-position DPDT selector switch with a 5A AC current rating and 3A DC contact current rating. Features a 45° index angle, solder termination, and panel mount design. Rated for 250V AC and 30V DC, with electrical and mechanical life cycles of 100,000 and 250,000 respectively. Operates within a temperature range of -10°C to 55°C and boasts IP65, water-resistant, and dust-tight ratings. Lead-free construction.
Omron A165ST3M2 technical specifications.
| Approvals | UL, TUV, CCC, CSA, VDE |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A165S |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165ST3M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
