This Omron A165W-T3AY-24D-2 is a 3-position panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with IP65, making it water-resistant and dust-tight. It is also RoHS compliant and features a solder termination.
Omron A165W-T3AY-24D-2 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T3AY-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.