
Illuminated, panel-mount selector switch featuring DPDT (Double Pole, Double Throw) configuration with a 5A, 125VAC rating and 3A general current rating. Offers 2 positions with a maintained On-On function, suitable for solder termination. Rated for 250VAC maximum and 30VDC, with electrical and mechanical lifespans of 100,000 and 250,000 cycles respectively. IP65, water-resistant, and dust-tight, operating between -10°C and 55°C.
Omron A165WA2MR24D2 technical specifications.
| Approvals | UL, TUV, CCC |
| Contact Current Rating | 10mA |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A165W |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165WA2MR24D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
