
Illuminated rotary switch with DPDT throw configuration, featuring a 2-position design and On-Mom function. Rated for 3A current and up to 250V AC / 30V DC, it offers a contact current rating of 10mA. This panel-mount switch boasts IP65 ingress protection, ensuring water resistance and dust tightness, with a red LED illumination and red lens. It operates within a temperature range of -10°C to 55°C and is constructed with lead-free materials, achieving electrical and mechanical lifespans of 100,000 and 250,000 cycles respectively.
Omron A165WT2AR24D2 technical specifications.
| Approvals | UL, TUV, CCC |
| Contact Current Rating | 10mA |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A165W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165WT2AR24D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
