
The Omron A16AWM1 is a SPDT on-mom pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a current rating of 5A and a contact current rating of 3A. The switch is rated for 2000000 mechanical cycles and 100000 electrical cycles. It is lead-free and has an IP40 rating.
Omron A16AWM1 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16AWM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.