The A16L-24-2 relay is a DPDT switch with a current rating of 5A and a voltage rating of 250V AC. It is designed for socket mount and is manufactured with lead-free materials. The relay has a DC rated voltage of 30V and is part of the A16 series.
Omron A16L-24-2 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-24-2 to view detailed technical specifications.
No datasheet is available for this part.