Omron A16L-AA technical specifications.
| Color | Blue |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A16 |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
