This DPDT square button panel mount switch features a max current rating of 5 amps at 125VAC and a max AC voltage rating of 250V. It also has a max DC voltage rating of 30V and a termination style of screw. The switch is designed for panel mounting and has a switch function of alternate contact. It operates between -10°C and 55°C and is available with illumination.
Omron A16L-ABA-12-2S technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-ABA-12-2S to view detailed technical specifications.
No datasheet is available for this part.