
Illuminated pushbutton switch featuring SPDT momentary contact and a rectangular actuator. Rated for 5A current and 250V AC / 30V DC, with a contact rating of 10mA. Offers LED illumination in blue, with a blue actuator. Panel-mounted with straight, solder termination. Achieves IP40 protection and boasts electrical and mechanical life cycles of 100,000 and 2,000,000 respectively.
Omron A16L-JAM-24D-1 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0mm |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JAM-24D-1 to view detailed technical specifications.
No datasheet is available for this part.
