Omron A16L-JR technical specifications.
| Color | Red |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A16 |
| Shape | Rectangular |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.