The Omron A16L-TRM-5-1P is a SPDT pushbutton switch with a round button actuator, rated for 5A at 125VAC. It features a panel mount/through hole termination style and a maximum operating temperature range of -10°C to 55°C. The switch has an electrical life of 100,000 cycles and is suitable for use in a variety of applications.
Omron A16L-TRM-5-1P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-TRM-5-1P to view detailed technical specifications.
No datasheet is available for this part.