Illuminated pushbutton switch featuring a DPDT throw configuration and a 5A, 125VAC current rating. This panel-mount switch offers a straight, round yellow actuator with a 3.5mm length and LED illumination in yellow. It boasts a 10mA contact current rating, 100,000 cycle electrical life, and 200,000 cycle mechanical life, operating within a -10°C to 55°C temperature range. Termination is via solder, with AC voltage rating of 125V and DC rated voltage of 30V.
Omron A16LTYA242 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A16LTYA242 to view detailed technical specifications.
No datasheet is available for this part.