Omron A16T11 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1 |
| Terminal Length | 7.4mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16T11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
