DPDT illuminated pushbutton switch featuring a black, round button actuator with a 3.5mm length. Rated for 5A current and 250V AC / 30V DC, this panel-mount switch offers a solder termination and straight orientation. It boasts an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles, with an IP40 rating for protection. Operating temperature range is -10°C to 55°C.
Omron A16TBM2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A16TBM2 to view detailed technical specifications.
No datasheet is available for this part.