SPDT pushbutton switch with a round, white button actuator and 3.5mm actuator length. Features a 5A current rating, 3A contact current rating, and a 250V AC / 30V DC maximum voltage rating. Offers 125V AC and 30V DC rated voltages, with solder termination and panel mount orientation. Rated IP40, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles, operating between -10°C and 55°C.
Omron A16TWM1 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16TWM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.