Omron A16ZT-5101G technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated, Illumination Optional |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A16 |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16ZT-5101G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.