
Omron A16ZT-5101R technical specifications.
| Color | Red |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A16 |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16ZT-5101R to view detailed technical specifications.
No datasheet is available for this part.