
Omron A16ZT-5203 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16ZT-5203 to view detailed technical specifications.
No datasheet is available for this part.
