Omron A22-HA technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.