Omron A22K-3M-11 technical specifications.
| Approvals | UL, CE |
| Body Material | Plastic |
| Contact Material | Copper, Silver |
| Electrical Life | 500000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Lens Color | Black |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22K-3M-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
