Omron A22L-HW technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | White |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.