Omron A22LDA technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.