Illuminated pushbutton switch featuring a white round button actuator. DPST-NO throw configuration with screw termination. Rated for 10A current and up to 440V AC / 380V DC. Includes white LED illumination and offers IP65, water-resistant, and dust-tight protection. Operates within a temperature range of -20°C to 55°C with electrical and mechanical life ratings of 500,000 cycles.
Omron A22LTW24A20M technical specifications.
| Actuator Color | White |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LTW24A20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.