Omron A22N-PR6 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1 |
| Series | A22 |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22N-PR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.