Omron A22NK-2RM-01BA-G100 technical specifications.
| Type | Key Selector Switch |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Key Style | Flat Key |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22NK-2RM-01BA-G100 to view detailed technical specifications.
No datasheet is available for this part.