Omron A22NMR179 technical specifications.
| Package/Case | Aluminum |
| Color | Black, White |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22NMR179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
