The Omron A22NN-BNA-NBA-G100-NN is a SPST pushbutton switch with a flat round button actuator. It has a maximum current rating of 10 amps at 120VAC and a maximum AC voltage rating of 440 volts. The switch is rated for 500,000 electrical life cycles and operates within a temperature range of -25 to 70 degrees Celsius. It features a panel mount termination style and a screw mounting configuration.
Omron A22NN-BNA-NBA-G100-NN technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22NN-BNA-NBA-G100-NN to view detailed technical specifications.
No datasheet is available for this part.