Omron A22NZ-A-401 technical specifications.
| Type | Round Hole Plug |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22NZ-A-401 to view detailed technical specifications.
No datasheet is available for this part.