
The A22R-TG-M is a green pushbutton switch with a non-illuminated design. It features a SPST throw configuration and is rated for operation between -20°C and 60°C. The switch is panel mount and has an IP65 rating for dust and water resistance. It is available in bulk packaging.
Omron A22R-TG-M technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-TG-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
