Omron A22R-TN technical specifications.
| Color | Black |
| Height | 26.5mm |
| Length | 36mm |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22RL |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
