Omron A22RL-TA-M technical specifications.
| Actuator Type | Pushbutton |
| Color | Blue |
| Current Rating | 10A |
| Height | 38.7mm |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 29.8mm |
| Life (Hours) | 500000Hour |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | A22RL |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 29.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RL-TA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
