
Omron A22RL-TW-A technical specifications.
| Actuator Type | Pushbutton |
| Color | White |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | A22RL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RL-TW-A to view detailed technical specifications.
No datasheet is available for this part.
