Omron A22TK-2LL-12-01-SJ technical specifications.
| Type | Safety Key Selector Switch |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.O./N.C. |
| Key Style | Tubular Key |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22TK-2LL-12-01-SJ to view detailed technical specifications.
No datasheet is available for this part.