The Omron A22W-2MG-12A-20 is a 2-position panel mount rotary switch with a DPST configuration and a voltage rating of 110V AC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation in temperatures ranging from -20°C to 55°C and is compliant with IP65, water-resistant, and dust-tight ratings. It is also lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
