
The Omron A22W-2MG-24A-20 is a 2-position panel mount rotary selector switch with a DPST configuration and a voltage rating of 110V AC. It features an illuminated LED and is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. The switch is water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C.
Omron A22W-2MG-24A-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2MG-24A-20 to view detailed technical specifications.
No datasheet is available for this part.
