
This Omron A22W-2MG-6D-02 is a 2-position panel mount rotary selector switch with a maximum operating temperature of 55°C and a voltage rating of 110V AC. It features a water-resistant and dust-tight design with an IP65 rating. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is suitable for use in environments where the temperature ranges from -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
