Omron A22W-3MA-6A-02 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Actuator Style | Knob |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22W-3MA-6A-02 to view detailed technical specifications.
No datasheet is available for this part.