Omron A22W2AA24A11 technical specifications.
| Approvals | CE, UR |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Height | 80.9mm |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W2AA24A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.