Omron A22Z-3443B-9 technical specifications.
| Color | Black, White |
| Lead Free | Lead Free |
| Material | ACRYLIC |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22Z-3443B-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
