Omron A22Z3443B3 technical specifications.
| Color | Black, White |
| Lead Free | Lead Free |
| Material | ACRYLIC |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22Z3443B3 to view detailed technical specifications.
No datasheet is available for this part.