Omron A2A4R technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1.47N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | A2A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A2A4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.