Omron A30NZ-MNM-UOA technical specifications.
| Type | Operation Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A30NZ-MNM-UOA to view detailed technical specifications.
No datasheet is available for this part.