Omron A3A-221 technical specifications.
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron A3A-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
