Omron A3AA-90A1-00EG technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-90A1-00EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
