Omron's A3AA-90K1-00B is a 30V DC rated, 125V AC rated, 6A current rated panel mount switch with a square button actuator. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch operates between -10°C and 55°C and is rated for IP00. It is available in bulk packaging and is RoHS compliant.
Omron A3AA-90K1-00B technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-90K1-00B to view detailed technical specifications.
No datasheet is available for this part.