
The Omron A3AA-90K1-00D is a panel mount SPST switch with a current rating of 6A and a DC rated voltage of 30V. It can withstand a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It is rated for use in environments with an IP00 rating and is RoHS compliant. The switch is available in a bulk packaging option and has a panel mount package type.
Omron A3AA-90K1-00D technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-90K1-00D to view detailed technical specifications.
No datasheet is available for this part.
