
Pushbutton Switches PUSHBUTTON SWITCH
Omron A3AA-90K1-00L technical specifications.
| Current Rating | 6A |
| Life (Hours) | 50000Hour |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-90K1-00L to view detailed technical specifications.
No datasheet is available for this part.
