
The Omron A3AA-90K1-00R is a square button switch with a current rating of 6A and a DC rated voltage of 30V. It features a panel mount design and is rated for 50000 cycles of electrical life and 1000000 cycles of mechanical life. The switch operates within a temperature range of -10°C to 55°C and is compliant with IP00 ratings. It is also RoHS compliant and available in bulk packaging.
Omron A3AA-90K1-00R technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-90K1-00R to view detailed technical specifications.
No datasheet is available for this part.
